TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

RS Stock No.:
1616083
Mfr. Prt No.:
172159-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1616083
Product description TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 172159-1
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
RS stock number 1616083
Product description TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 172159-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Power Connectors

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series

Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 4. 14 mm centreline
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 4
Number of Rows 2
Pitch 4.2 mm
Gender Female
Series Mini-Universal MATE-N-LOK
For Use With Wire-to-Board Connector
Body Orientation Straight
Length 17.8 mm
Housing Material Nylon
Checking stock...
IDR
3,248,233.52
Out of stock
Price Bag (1 Bag of 500)
Bag(s)Per Bag(IDR)Per Unit(IDR)
13,248,233.526,496.47
*price per unit indicative
"TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda