Brad from Molex Cable Mount Connector, 4 Contacts, M12 Connector, Plug

RS Stock No.:
2904594
Mfr. Prt No.:
1200710038
Brand:
Brad from Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2904594
Product description Brad from Molex Cable Mount Connector, 4 Contacts, M12 Connector, Plug
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200710038
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
RS stock number 2904594
Product description Brad from Molex Cable Mount Connector, 4 Contacts, M12 Connector, Plug
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200710038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Brad Micro-Change M12 Rewireable Connector

From Brad, the Micro-Change series of M12 circular connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating interface with A coding preventing improper mating. With simple screw termination, the Micro-Change series requires no additional tooling. Perfect for rapid replacement and repair in the field, reducing valuable downtime. With an IP67 protection rating, the Micro-Change compact connectors are ideally suited to harsh environments that demand a more robust interconnection solution. Connectors can be terminated to M12 single ended cable assemblies to make jumper leads and extension cables.

BRAD - M12

Features & Benefits

• M12 plugs and sockets in 4 and 5 pole
• Easy to assemble
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• IP67 ingress protection rating
• Integrated PG7 Cable gland, ensuring excellent cable retention
• Straight or 90° cable entry
• A threaded mating mechanism for a secure connection
• Re-wireable – no special tooling required
• Silver plated brass contacts

Applications

The Micro-Change M12 connectors are ideally suited to industrial applications. The connectors are traditionally used when connecting sensors, actuators, valves and cylinders in the heavy industrial fields. Some of the more common areas are

• Machine building – CNC machines, packaging machines
• Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
• Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
• Industrial Automation and instrumentation

Environment

The Micro Change series of connectors are waterproof and have an IP67 ingress protection rating. This means the connectors are dustproof and are protected from powerful jets of water from all directions.

FAQ

Q – Are the connectors easy to terminate?
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.


Specifications

Attribute Value
Brand Brad from Molex
Number of Contacts 4
Mounting Type Cable Mount
Connector Size M12
Plug/Socket Plug
Termination Method Screw
Contact Gender Male
IP Rating IP67
Current Rating 4 A
Voltage Rating 250 V ac
Coding A
Body Orientation Straight
Series Micro-Change
Housing Material Polyamide
Pole Format 4P
Contact Plating Silver
Contact Material Brass
Maximum Operating Temperature +90 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
252,994.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1252,994.68
*price per unit indicative
"Brad from Molex Cable Mount Connector, 4 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda