TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

RS Stock No.:
0452593
Mfr. Prt No.:
103653-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0452593
Product description TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 103653-3

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0452593
Product description TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 103653-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

AMPMODU MTE 2.54mm Unloaded Strip Form Polarized/Latching Pin Assembly Housings

AMPMODU MTE 2.54mm unloaded Crimp Pin Plug Housings with 2.54mm centres and detent latching. These MTE 2.54mm unloaded Pin Housings are made from 94V-0 rated black thermoplastic. For suitable pin contacts see stock no. 452-577 typically.

APPROVALS : UL E28476, CSA LR7189


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Series AMPMODU MTE
For Use With Centerline Single-Row Connector
Length 12.57 mm
Number of Contacts 4
Housing Material Thermoplastic
Number of Rows 1
Width 6.6 mm
Pitch 2.54 mm
Checking stock...
IDR
87,478.26
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
187,478.268,747.83
*price per unit indicative
"TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda