Molex, KK 254, 7395, 4 Way, 1 Row, Right Angle Pin Header

RS Stock No.:
1732944
Mfr. Prt No.:
22-05-7048
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1732944
Product description Molex, KK 254, 7395, 4 Way, 1 Row, Right Angle Pin Header
Manufacturer / Brand Molex
Manufacturer part number 22-05-7048
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
RS stock number 1732944
Product description Molex, KK 254, 7395, 4 Way, 1 Row, Right Angle Pin Header
Manufacturer / Brand Molex
Manufacturer part number 22-05-7048

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KK Wire-to Board PCB Pin Header with Friction Lock 7395 Series

The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and made from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock PCB Pin Headers. The housing material for these Wire-to Board KK 254 7395 Series Friction Lock PCB Pin Headers is a UL 94V-0 rated Nylon.
Mating housings for the KK 254 7395 Series Friction Lock PCB Pin Headers are:
Stock number 670-2822 typical for the KK 254 2695 Series.
Stock number 296-4934 typical for the KK 254 6471 Series (with ramp and polarizing rib version).

LF453151-10L0453151-10

Specifications

Attribute Value
Brand Molex
Termination Method Solder
Series KK 254
Pitch 2.54 mm
Contact Plating Tin
Contact Material Brass
Shrouded/Unshrouded Unshrouded
Number of Contacts 4
Number of Rows 1
Connector System Wire to Board
Mounting Type Through Hole
Current Rating 4 A
Body Orientation Right Angle
Checking stock...
IDR
56,640.60
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
156,640.6011,328.12
*price per unit indicative
"Molex, KK 254, 7395, 4 Way, 1 Row, Right Angle Pin Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda