RS PRO 40 Piece , 3/8 in Socket Set
- RS Stock No.:
- 0253166
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
RS stock number | 0253166 |
Product description | RS PRO 40 Piece , 3/8 in Socket Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
40 Piece Flexible Head Ratchet Set
This high-quality socket set with a flexible head ratchet from RS Pro guarantees durability and long life operation. Designed for professionals and manufactured from high-grade steel for increased durability and corrosion protection. The wrench features a comfortable grip and forward/backward direction lever. It is supplied in a compact and durable case for easy storing and transporting.
Features and Benefits:
• Durable high-grade steel construction
• Ergonomic, soft grip handle for comfortable handling and reduced user fatigue
• Professional, high-quality flexible head ratchet wrench with forward and reverse direction
• Supplied in a compact storage case
• 2 extensions and compact bit set makes this an ideal all-in-one set for any job
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQs:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a flexible head ratchet handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
What do I get in the set?
• 1 x 3/8 in Ratchet Handle
• 11 x 3/8 in Sockets: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
• 3 x 4 Slotted Bits: 2.5, 3, 4, 5 mm
• 3 x Phillips Bits: PH0, PH1, PH2, PH3
• 3 x Pozidriv Bits: PZ0, PZ, PZ2, PZ3
• 10 x Torx Security: T7, T8, T9, T10, T15, T20, T25, T27, T30, T40
• 2 x 3/8 in Extension Bars: 45, 150 mm
• 2 x Hex Bit Adapter: 1/4 x 1/4, 3/8 x 1/4in
Specifications
Attribute | Value |
Brand | RS PRO |
Drive Size | 3/8 in |
Set Type | Socket & Bit Set |
Number of Pieces | 40 |
Set Contents | Adaptor, Bits, Extension, Ratchet, Sockets |
Drive Type | Square |
Finish | Chrome |
Material | Alloy Steel |