RS PRO 400mm Spirit Level
- RS Stock No.:
- 1278509
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
RS stock number | 1278509 |
Product description | RS PRO 400mm Spirit Level |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Features and Benefits:
- Digital - readings are easy to read
- Length 400 mm
- Height 58 mm
- Width 29 mm
- 2 solid block acrylic vials
- Measurement digital angle accuracy: 0.1°
- Sound alarm on 0°
- Battery 9V PP3 battery
- Accuracy 0° - 10° and 80 - 90° ± 0.1°. All other angles ± 0.2°
- Range 360° in four 90° quadrants
- Resolution 0.05°
- Low battery indicator
- Switch between degrees, percentage and in/ft units of measure
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.
Specifications
Attribute | Value |
Level Type | Digital |
Brand | RS PRO |
Width | 29 mm |
Frame Material | Aluminium |
Accuracy | ±0.2 ° |
Dimensions | 400 x 58 x 29 mm |
Number of Vials | 2 |
Height | 58 mm |
Length | 400 mm |