Black ABS Potting Box With Lid, 72 x 44 x 22mm

RS Stock No.:
1270580
Mfr. Prt No.:
400-015
Brand:
CAMDENBOSS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1270580
Product description Black ABS Potting Box With Lid, 72 x 44 x 22mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number 400-015
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
RS stock number 1270580
Product description Black ABS Potting Box With Lid, 72 x 44 x 22mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number 400-015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

CamdenBoss 400 Series Potting Boxes

CamdenBoss 400 series ABS potting boxes with mounting lugs and moulded cable entries. The 400 series offers high protection against shock, chemicals, moisture and temperature.

Moulded in ABS
Press-fit flush lid
Lugs provide added security once mounted by restricting access
2x moulded cable entries
Highly resistant to most chemicals
High rigidity and impact strength
Compliant with water absorption to DIN53495


Specifications

Attribute Value
Brand CAMDENBOSS
Lid Yes
Material ABS
External Dimensions 72 x 44 x 22 mm
Colour Black
External Height 22 mm
External Length 72 mm
External Width 44 mm
Maximum Operating Temperature +70 °C
Flanged Yes
Series 400
Standards Met DIN 53495
Checking stock...
IDR
30,942.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,942.55
*price per unit indicative
"Black ABS Potting Box With Lid, 72 x 44 x 22mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda