RS PRO RS-960BT Handheld Digital Multimeter, Bluetooth Connectivity

RS Stock No.:
2003703
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2003703
Product description RS PRO RS-960BT Handheld Digital Multimeter, Bluetooth Connectivity
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
RS stock number 2003703
Product description RS PRO RS-960BT Handheld Digital Multimeter, Bluetooth Connectivity
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Multimeter Type Handheld
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum Resistance Measurement 400 Ω
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Capacitance Measurement 4000μ F
Connectivity Bluetooth
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance
True RMS Yes
Display Type Digital
Model Number p RS-960BT
Minimum Operating Temperature +5 °C
Height 67 mm
Width 35 mm
Length 121 mm
Weight 140 g
Safety Category Level CAT III
Battery Type AA 1.5V Alkaline
Dimensions 121 x 67 x 35 mm
Maximum Operating Temperature +40 °C
Checking stock...
IDR
1,588,244.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,588,244.38
*price per unit indicative
"RS PRO RS-960BT Handheld Digital Multimeter, Bluetooth Connectivity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products