Riello 400VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 240W – Line Interactive, Offline

RS Stock No.:
0459825
Mfr. Prt No.:
IDG 400/RS
Brand:
Riello

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0459825
Product description Riello 400VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 240W - Line Interactive, Offline
Manufacturer / Brand Riello
Manufacturer part number IDG 400/RS
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
RS stock number 0459825
Product description Riello 400VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 240W - Line Interactive, Offline
Manufacturer / Brand Riello
Manufacturer part number IDG 400/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Riello
Model iDialog
Power Rating 240 W
VA Rating 400 VA
Output Voltage 230 V
Input Voltage 220 → 240 V ac
Mounting Type Stand Alone
Number of Outlets 4
Type Line Interactive, Offline
Length 192 mm
Width 90 mm
Depth 232 mm
Checking stock...
IDR
1,813,443.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,813,443.21
*price per unit indicative
"Riello 400VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 240W - Line Interactive, Offline" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products