RS PRO 42 Piece Mechanical Tool Kit with Case

RS Stock No.:
1363415
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363415
Product description RS PRO 42 Piece Mechanical Tool Kit with Case
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 42 Piece Mechanical Tool Kit

From RS PRO this 42 piece mechanical tool kit, offers a variety of tools to make a comprehensive kit ideal for DIY and professional user.

Features and Benefits

• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• Sturdy tool box

Contents

• Ball Pein Hammer: 16 oz
• 12 Piece Combination Wrench Set (6 mm to 22 mm)
• Trimming Knife
• Compact Tape Measure: 3 x 16 mm
• Flat Chisel 21 x 150mm/Centre Punch: 4 x 120 mm/Parallel Pin Punch 3, 4, 5, 6 x 150 mm
• Long Nose Pliers: 160 mm
• Diagonal Cutter: 160 mm
• Combination Pliers: 180 mm
• Water Pump Pliers (Box Joint/PVC): 250 mm
• Single-Pole Voltage Tester (Short)
• Pozidriv Screwdriver: PZ1 x 80, PZ2 x 100 mm
• Slotted Screwdriver (Cabinet Tip): 3.0 x 075, 4.0 x 100, 5.5 x 125 and 6.5 x 150 mm
• 9 Piece Hexagon L Key Set: Metric
• Padlock

RS PRO Cantilever Tool Box

• Foldout construction for easy access
• Large storage capacity
• Sheet steel construction
• Durable electrostatic powder coated and scratch proof


Specifications

Attribute Value
Brand RS PRO
VDE/1000V Approved No
Number of Pieces 42
Set Type Mechanical
Set Contents Chisel, Hammer, Knife, Pliers, Punch, Screwdriver, Tape Measure, Voltage Tester, Wrench
Storage Type Case
Checking stock...
IDR
5,329,670.68
Out of stock
Price Set
Unit(s)Per Unit(IDR)
15,329,670.68
*price per unit indicative
"RS PRO 42 Piece Mechanical Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products