Ducati Energia 4.16.15 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 1μF, Stud Mount

RS Stock No.:
3887658
Mfr. Prt No.:
4.16.15.69.14
Brand:
Ducati Energia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3887658
Product description Ducati Energia 4.16.15 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 1μF, Stud Mount
Manufacturer / Brand Ducati Energia
Manufacturer part number 4.16.15.69.14
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
RS stock number 3887658
Product description Ducati Energia 4.16.15 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 1μF, Stud Mount
Manufacturer / Brand Ducati Energia
Manufacturer part number 4.16.15.69.14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4.16.10/15/17/87 Series

These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21


Specifications

Attribute Value
Brand Ducati Energia
Capacitance 1 µF
Voltage 400 → 500 V ac
Mounting Type Stud Mount
Tolerance ±5 %
Series 4.16.15
Height 55 mm
Dimensions 28 (Dia.) x 55 mm
Dielectric Polypropylene
Checking stock...
IDR
93,456.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
193,456.99
*price per unit indicative
"Ducati Energia 4.16.15 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 1μF, Stud Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products