Bourns, 4600X 10kΩ ±2% Isolated Resistor Array, 2 Resistors, 0.5W total, SIP, Pin

RS Stock No.:
8651912
Mfr. Prt No.:
4604X-102-103LF
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8651912
Product description Bourns, 4600X 10kΩ ±2% Isolated Resistor Array, 2 Resistors, 0.5W total, SIP, Pin
Manufacturer / Brand Bourns
Manufacturer part number 4604X-102-103LF
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
RS stock number 8651912
Product description Bourns, 4600X 10kΩ ±2% Isolated Resistor Array, 2 Resistors, 0.5W total, SIP, Pin
Manufacturer / Brand Bourns
Manufacturer part number 4604X-102-103LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

5-Isolated Resistors


Specifications

Attribute Value
Brand Bourns
Resistance 10 kΩ
Resistor Type Network
Number of Resistors 2
Package/Case SIP
Power Rating 0.5 W
Termination Style Pin
Tolerance ±2 %
Case Style Conformal
Power Rating per Resistor 0.3 W
Circuit Designator ISOL
Length 10.11 mm
Depth 2.49 mm
Height 5.08 mm
Dimensions 10.11 x 2.49 x 5.08 mm
Series 4600X
Number of Terminals 4
Temperature Coefficient ±100 ppm/°C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
94,610.78
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
194,610.781,892.22
*price per unit indicative
"Bourns, 4600X 10kΩ ±2% Isolated Resistor Array, 2 Resistors, 0.5W total, SIP, Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda