Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
- RS Stock No.:
- 2778957
- Mfr. Prt No.:
- 3560-0
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2778957 |
Product description | Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated |
Manufacturer / Brand | Fluke |
Manufacturer part number | 3560-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Flexible Test Adaptor
Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.
WARNING : The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.
4mm Adaptors
Temperature range: + 50°C unless stated
Specifications
Attribute | Value |
Brand | Fluke |
Contact Material | Brass, Copper |
Length | 63.24 mm |
Colour | Black |
Voltage Rating | 2500 V |
Contact Plating | Gold, Nickel |
Connector Size | 4 mm |
Gender | Female |
Type | Banana Socket |
Current Rating | 3 A |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda