RS PRO Black Disconnect Terminal Block, 22 → 11 AWG, 600 V

RS Stock No.:
8724827
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8724827
Product description RS PRO Black Disconnect Terminal Block, 22 → 11 AWG, 600 V
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
RS stock number 8724827
Product description RS PRO Black Disconnect Terminal Block, 22 → 11 AWG, 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SSIK Series Fuse-Disconnect Terminals

The SSIK fuse-disconnect terminals, made from glass-fibre reinforced polyamide PA 6.6 V0, have an extended temperature range up to +140°C (RTI elec.) and open up new application possibilities in electrical engineering. They have good dimensional stability up to high temperature ranges.

The SSIK fuse-disconnect terminals feature an extraction lever that locks into its end position and allows a spare fuse to be attached from the side. The following micro-fuses can be attached: SSIC 4 (5x20/5x25/5x30) and SSIC 6 (6.3x25/6.3x32)

Two cross-connection channels within the fuse-disconnect terminals allow for potentials to be distributed to adjacent fused and feed-through terminals from the SRK series. For multiplying the potentials, we offer the SQI standard accessory, available with from 2 to 30 poles. An additional connection (an SMAG) can also be attached to the outlet side. Two or three extraction levers can be coupled and operated simultaneously by using the VBS connection sleeves.

Foot can be snapped on TS 35 DIN rail
Housing made from Polyamide 6.6 V0, glass-fibre reinforced
Temperature resistance to 140°C (RTI elec.)


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Wire Size 22 → 11 AWG
Series 17150.4
Colour Black
Number of Levels 1
Minimum Operating Temperature -40 °C
Voltage Rating 600 V
Maximum Operating Temperature +140 °C
Current Rating 10 (IEC) A, 16 (cUL) A, 16 (UL) A
Checking stock...
IDR
136,147.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1136,147.22
*price per unit indicative
"RS PRO Black Disconnect Terminal Block, 22 → 11 AWG, 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda