Bahco Hex Standard Screwdriver 4 mm Tip, VDE 1000V Approved

RS Stock No.:
6566376
Mfr. Prt No.:
BE-8704S
Brand:
Bahco
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
RS stock number 6566376
Product description Bahco Hex Standard Screwdriver 4 mm Tip, VDE 1000V Approved
Manufacturer / Brand Bahco
Manufacturer part number BE-8704S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco 1000 V Hex Screw Driver

Ergo range 1000 V insulated screwdriver.

Three-component handle
Combines strong core with good grip
Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily
Optimal length on the handle neck
Fingers are always correctly positioned for quick turning and precision control
Only rounded shapes
No pressure points no matter how you hold or use the screwdriver


Specifications

Attribute Value
Brand Bahco
Blade Material Alloy Steel
Blade Length 150 mm
Screwdriver Type Standard
Tip Size 4 mm
Handle Material Bi-material
Tip Type Hex
Overall Length 197 mm
VDE/1000V Approved Yes
Checking stock...
IDR
204,745.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,745.28
*price per unit indicative
"Bahco Hex Standard Screwdriver 4 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products