Hirschmann Test & Measurement Blue Female Banana Socket – Solder Termination, 30 V ac, 60V dc, 32A

RS Stock No.:
7872341
Mfr. Prt No.:
930166102
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872341
Product description Hirschmann Test & Measurement Blue Female Banana Socket - Solder Termination, 30 V ac, 60V dc, 32A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930166102
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
RS stock number 7872341
Product description Hirschmann Test & Measurement Blue Female Banana Socket - Solder Termination, 30 V ac, 60V dc, 32A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930166102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BIL 30 / BIL 30 Au, CAT I 4mm Chassis Mount Test Sockets

Hirschmann Test and Measurement BIL 30 / BIL 30 Au, CAT I 4mm gold plated and nickel plated chassis mount test sockets with insulated head and ring, solder connection and M6 threaded body. These BIL 30 series 4mm test sockets are ideally suited for use in equipment chassis and switch panels with a wall thicknesses of up to 4mm.

Features and Benefits:
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 32A
• CAT I
• Screw mounting M6x0.75mm
• Solder termination


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 23.5 mm
Termination Method Solder
Colour Blue
Voltage Rating 30 V ac, 60 V dc
Contact Plating Tin
Connector Size 4 mm
Insulation Material Polyamide
Gender Female
Type Banana Socket
Current Rating 32 A
Checking stock...
IDR
38,704.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
138,704.41
*price per unit indicative
"Hirschmann Test & Measurement Blue Female Banana Socket - Solder Termination, 30 V ac, 60V dc, 32A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda