Staubli Red Female Banana Socket – Press Fit Termination, 1000V, 24A

RS Stock No.:
1393570
Mfr. Prt No.:
23.3140-22
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1393570
Product description Staubli Red Female Banana Socket - Press Fit Termination, 1000V, 24A
Manufacturer / Brand Staubli
Manufacturer part number 23.3140-22

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1393570
Product description Staubli Red Female Banana Socket - Press Fit Termination, 1000V, 24A
Manufacturer / Brand Staubli
Manufacturer part number 23.3140-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Staubli SEB4-G Series 4 mm Press-in Sockets

SEB4-G series 4 mm press-in panel mount sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 1000 V, CAT III / 24 A rating and are terminated with an M4 threaded bolt with a soldering hole. The sockets are made from machined brass and the insulation sleeves are colour coded for ease of identification. These SEB4-G series 4 mm panel mount press-in sockets are designed to accept spring loaded 4 mm plugs which also have a rigid insulation sleeve.

Features and Benefits

• Press-in fitting
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• M4 threaded bolt with soldering hole


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Length 38.5 mm
Gender Female
Type Banana Socket
Termination Method Press Fit
Colour Red
Voltage Rating 1000 V
Current Rating 24 A
Contact Plating Gold
Connector Size 4 mm
Spring Contact Yes
Insulation Material Polyamide
Checking stock...
IDR
181,354.81
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1181,354.8190,677.41
*price per unit indicative
"Staubli Red Female Banana Socket - Press Fit Termination, 1000V, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda