Staubli Brown Female Banana Socket – Solder Termination, 1000V, 32A
- RS Stock No.:
- 1229695
- Mfr. Prt No.:
- 23.3020-27
- Brand:
- Staubli

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1229695 |
Product description | Staubli Brown Female Banana Socket - Solder Termination, 1000V, 32A |
Manufacturer / Brand | Staubli |
Manufacturer part number | 23.3020-27 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Multi-Contact Panel Mount 4mm Socket
From Multi-Contact, this socket can be screw-mounted in pre-drilled panels and accepts spring-loaded 4mm plugs. This 4mm socket has a rigid insulated sleeve and is made from machined brass.
Specifications
Attribute | Value |
Brand | Staubli |
Contact Material | Brass |
Length | 38.5 mm |
Gender | Female |
Type | Banana Socket |
Termination Method | Solder |
Colour | Brown |
Voltage Rating | 1000 V |
Current Rating | 32 A |
Contact Plating | Gold |
Connector Size | 4 mm |
Spring Contact | Yes |