Electro PJP, 36A, 600 → 1000V, Black, 250mm Lead Length

RS Stock No.:
1366836
Mfr. Prt No.:
2617-IEC-25N
Brand:
Electro PJP

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366836
Product description Electro PJP, 36A, 600 → 1000V, Black, 250mm Lead Length
Manufacturer / Brand Electro PJP
Manufacturer part number 2617-IEC-25N

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1366836
Product description Electro PJP, 36A, 600 → 1000V, Black, 250mm Lead Length
Manufacturer / Brand Electro PJP
Manufacturer part number 2617-IEC-25N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

electro PJP 4 mm Safety Test Leads

4 mm safety test leads terminated either end with a 4 mm stacking male banana plug. These 4mm banana plug test leads are EN61010 1000V CAT II and EN61010 600V CAT III approved. The design of these 4 mm test leads is focussed on user safety and have reinforced insulation according to IEC 61010-031. The grey tips of the banana plug are insulated and provide IP2X touch-proof protection to prevent accidental contact. The leads are made from 2.5 mm² cable and are double insulated with a PVC jacket. The lantern style contacts of these 4 mm test leads offer low resistance and high electrical reliability. These 4 mm stackable banana plug test leads are colour coded for ease of identification and are available with a range of cable lengths.

Features and Benefits

• CAT III 600 V and CAT II 1000 V approved
• User safety design with touch proof protection
• Reinforced insulation according to IEC 61010-031
• Stackable design for multiple connections
• Double insulated wires
• Reliable lantern style contacts
• Colour coded for ease of identification

Product Application Information

These 4 mm stackable banana plug test leads with their versatile stackable design allow multiple connections to be made in test and measurement applications. The interchangeability dimensions of these 4 mm safety test leads meet the requirements of the French standard NF C 93-440:1986


Specifications

Attribute Value
Brand Electro PJP
Lead Length 250 mm
Current Rating 36 A
Test Lead Type 4 mm Connector Test Leads
Colour Black
Voltage Rating 600 → 1000 V
Connector A Gender Male
Connector B Gender Male
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector A Stackable Yes
Connector B Stackable Yes
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Beryllium Copper, Brass, Nickel
Insulation Material PVC
Minimum Operating Temperature -20 °C
Operating Temperature Range -20 → +80 °C
Safety Category Level CAT II, CAT III
Safety Category Voltage 600 V, 1000 V
Safety Category CAT II 1000 V, CAT III 600 V
Maximum Operating Temperature +80 °C
Checking stock...
IDR
1,342,067.55
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,342,067.55134,206.76
*price per unit indicative
"Electro PJP, 36A, 600 → 1000V, Black, 250mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda