Hirschmann Test & Measurement, 32A, 1000V ac/dc, Green, 1m Lead Length
- RS Stock No.:
- 7872562
- Mfr. Prt No.:
- 934075104
- Brand:
- Hirschmann Test & Measurement

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7872562 |
Product description | Hirschmann Test & Measurement, 32A, 1000V ac/dc, Green, 1m Lead Length |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 934075104 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7872562 |
Product description | Hirschmann Test & Measurement, 32A, 1000V ac/dc, Green, 1m Lead Length |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 934075104 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
MLS GG 100/2.5 CAT III 4mm Measuring Lead, 100cm
Hirschmann Test and Measurement MLS GG 100/2.5 4mm CAT III measuring leads have a 4mm diameter safety connector with a straight outlet. These 100cm long MLS GG 100/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Rated voltage 1000 VAC/DC
Rated current 32A
CAT III
PVC Insulated
100cm in length
Wire stranding 320 x 0.10mm
Contact resistance 12 mΩ
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Insulation Material | PVC |
Test Lead Type | 4 mm Connector Test Leads |
Minimum Operating Temperature | -15 °C |
Connector B Orientation | Straight |
Safety Category Level | CAT III |
Connector A Orientation | Straight |
Current Rating | 32 A |
Connector B Shrouded | Yes |
Lead Length | 1 m |
Maximum Operating Temperature | +70 °C |
Connector A Gender | Male |
Connector A Shrouded | Yes |
Contact Material | Nickel Plated Beryllium Copper |
Operating Temperature Range | -15 → +70 °C |
Colour | Green |
Connector B Gender | Male |
Voltage Rating | 1000 V ac/dc |