Schutzinger Black, Female, Male Test Connector Adapter and Nickel Plated – Socket Size: 4mm

RS Stock No.:
1222777
Mfr. Prt No.:
A 20-40 S Ni / SW
Brand:
Schutzinger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1222777
Product description Schutzinger Black, Female, Male Test Connector Adapter and Nickel Plated - Socket Size: 4mm
Manufacturer / Brand Schutzinger
Manufacturer part number A 20-40 S Ni / SW
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
RS stock number 1222777
Product description Schutzinger Black, Female, Male Test Connector Adapter and Nickel Plated - Socket Size: 4mm
Manufacturer / Brand Schutzinger
Manufacturer part number A 20-40 S Ni / SW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

4mm Adaptors

Schutzinger 4mm to 2mm Adapter

From Schutzinger, this adapter is designed for adapting a 4 mm and 2 mm system, and has a 2 mm plug and a 4 mm socket. With nickel plated contacts and polyamid housing, this versatile adapter is suitable for various test and measurement applications.

Temperature range: + 50°C unless stated


Specifications

Attribute Value
Brand Schutzinger
Colour Black
Plug Size 2 mm
Socket Size 4 mm
Contact Plating Nickel
Current Rating 10 A
Voltage Rating 33 V ac, 70 V dc
Gender Female, Male
Checking stock...
IDR
87,373.37
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
187,373.3743,686.69
*price per unit indicative
"Schutzinger Black, Female, Male Test Connector Adapter and Nickel Plated - Socket Size: 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda