Finder 24V dc 4PDT Interface Relay Module DIN Rail Mount

RS Stock No.:
6237292
Mfr. Prt No.:
58.34.9.024.0050SMA
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6237292
Product description Finder 24V dc 4PDT Interface Relay Module DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 58.34.9.024.0050SMA
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
RS stock number 6237292
Product description Finder 24V dc 4PDT Interface Relay Module DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 58.34.9.024.0050SMA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Finder
Turn Off Time 10 ms
Height 78.4 mm
Length 27 mm
Turn On Time 10 ms
Input Current 40 mA
Contact Configuration 4PDT
Terminal Type Screw
Contact Material Silver Alloy
Number of Poles 4
Minimum Operating Temperature -40 °C
Series 58 Series
Maximum Operating Temperature +70 °C
Operating Temperature Range -40 → +70 °C
Coil Voltage 24 V dc
Input Resistance 600 Ω
Dimensions 15.8 x 75.3 x 78.6 mm
Mounting Type DIN Rail
Depth 86.9 mm
Checking stock...
IDR
367,534.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1367,534.56
*price per unit indicative
"Finder 24V dc 4PDT Interface Relay Module DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda