Omron Timer Relay, ON Delay, 24V dc 0.1 → 3min, DIN Rail, Surface Mount Mount
- RS Stock No.:
- 0340421
- Mfr. Prt No.:
- H3Y-4 DC24 3M .
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0340421 |
Product description | Omron Timer Relay, ON Delay, 24V dc 0.1 → 3min, DIN Rail, Surface Mount Mount |
Manufacturer / Brand | Omron |
Manufacturer part number | H3Y-4 DC24 3M . |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Miniature - H3Y4
APPROVALS : UL, CSA
Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)
Specifications
Attribute | Value |
Brand | Omron |
Width | 21.5 mm |
Time Range | 0.1 → 3 min |
Number of Contacts | 4 |
Mounting Type | DIN Rail, Surface Mount |
Time Delay | 0.1 s |
Supply Voltage | 24 V dc |
Number of Timer Functions | Single |
Switch Configuration | 4PDT |
Current Maximum | 5 A |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | -10 °C |
Mode of Operation | ON Delay |
Power Supply | External |
Series | H3Y-4 |
Maximum Voltage | 250 V ac |
Depth | 63 mm |
Time Increment | Minutes |
Length | 28 mm |