Omron, 12V dc Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4-J DC12

RS Stock No.:
0329834
Mfr. Prt No.:
LY4-J DC12
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0329834
Product description Omron, 12V dc Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4-J DC12
Manufacturer / Brand Omron
Manufacturer part number LY4-J DC12
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
RS stock number 0329834
Product description Omron, 12V dc Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4-J DC12
Manufacturer / Brand Omron
Manufacturer part number LY4-J DC12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

LY Series

APPROVALS : VDE, UL, CSA, TUV

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

LF329783-10LD329783-03LE329783-01LE329783-03L329783-01LI329783-03L329783-02L329783-03L329783-04

Specifications

Attribute Value
Brand Omron
Height 42.4 mm
Length 28 mm
Coil Resistance 100 Ω
Maximum Switching Power AC 1.1 kVA
Contact Configuration 4PDT
Coil Voltage 12 V dc
Mounting Type Plug In
Switching Current 10 A
Terminal Type Quick Connect
Number of Poles 4
Series LY4
Maximum Switching Power DC 240 W
Depth 41.5 mm
Checking stock...
IDR
466,865.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1466,865.39
*price per unit indicative
"Omron, 12V dc Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4-J DC12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products