DeWALT DCD Keyless 18V Cordless Hammer Drill, UK Plug

RS Stock No.:
8268024
Mfr. Prt No.:
DCD996P2-GB
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8268024
Product description DeWALT DCD Keyless 18V Cordless Hammer Drill, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCD996P2-GB
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
RS stock number 8268024
Product description DeWALT DCD Keyless 18V Cordless Hammer Drill, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCD996P2-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

DeWalt Drills

18V XR Brushless Compact Combi Drill (DCD996P2) With Battery and Charger

Introducing the DCD996 cordless 18V hammer drill - high-quality tool featuring DeWalt's most powerful brushless motor. Three speed all metal transmission and electronic clutch with 11 positions ensure precise and easy drilling into masonry, metal or wood. The hammer drill driver has a 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes, and an efficient intelligent trigger allowing total control over all applications. The DCD996 feature an intelligent LED torch with 20 minutes delay function for lightening dark workspace. Compact design and ergonomic grip guarantee comfortable operation even in tight spaces.

SUPPLIED_WITH : 2 x 5.0Ah Li-ion Batteries, belt clip, magnetic bi

Features and Benefits:

• Automatic high-speed hammer combi drill driver at 38,250 BPM increasing users masonry drilling speed od application
• Brushless motor compatible with high capacity 18V XR series and FlexVolt Lithium-ion batteries for extreme runtime and reduced maintenance
• All metal transmission construction for increased runtime and longer tool life
• Electronic clutch with 11 positions for consistently-high torque and optimised precision when screw driving
• 13 mm ratcheting keyless chuck with automatic spindle lock for fast bits changes
• Efficient intelligent trigger allowing total control over all applications
• Drill Driver and Hammer feature for multiple applications
• Steel belt hook and magnetic bit holder ensure strong storage solutions
• Improved ergonomic design with rubber grip providing greater application control and maximum control
• Bright white LED with delay feature (up to 20 mins) improves visibility and provides a flashlight functionality
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster

Typical Applications:

Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.

Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry

FAQs:

What do I get in the set?
The DeWalt DCD996P2 comes with:
• 2 x 18 Volt 5.0Ah Li-Ion Batteries
• Multi-Voltage XR Charger
• Belt Hook
• Magnetic Bit Holder
• Multi-Position Side Handle
• T-Stak Carry Case

Do you stock compatible batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries you can be find in Power Tool Batteries

Can the belt hook be swapped from the right side to the left?
Yes, the belt hook can be swapped around to meet requirements of both right and left-handed operators.


Specifications

Attribute Value
Brand DeWALT
Series DCD
Corded/Cordless Cordless
Chuck Type Keyless
Plug Type Type G - British 3-pin
Battery Capacity 5 Ah
Model Number DCD996P2
Drill Type Hammer Drill
Voltage Rating 18 V
Chuck Size 13 mm
Battery Type Li-Ion
Brushed/Brushless Motor Brushless
Drilling Capacity Wood 55 mm
Max Speed 2000 rpm
Drilling Capacity Metal 15 mm
Number of Gears 3
Number of Batteries 2
Checking stock...
IDR
10,512,180.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,512,180.69
*price per unit indicative
"DeWALT DCD Keyless 18V Cordless Hammer Drill, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda