SMC 5/2 Pneumatic Control Valve – Solenoid/Pilot SY3000 Series 24V dc
- RS Stock No.:
- 4943210
- Mfr. Prt No.:
- SY3140-5LOU-Q
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4943210 |
Product description | SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | SY3140-5LOU-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC SY Z Series
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
SY3000 Z Series Valves
Note
When ordering valves with a pinch type plug connection plug connectors must be ordered separately.
Higher flow capacity than body ported SY type Cv=0.3 (3000 series) Cv=0.7 (5000 series)
Compact, lightweight design, ideal for installation in restricted spaces or enclosures
Low power consumption allows direct PLC control
Service life in excess of 50 million cycles
5//2 and 5//3 valve configurations
L type pinch plug
Non locking manual override
For associated Reed Switches, see stock No. 232-392 and for associated Mounting Bands, see stock Nos. 494-3585, 263-9262 and 263-9278
Specifications
Attribute | Value |
Brand | SMC |
Thread Standard | Rc |
Minimum Operating Pressure | 0.15 MPa |
Actuation Type | Solenoid/Pilot |
Number of Ports | 5/2 |
Solenoid Power Consumption | 0.4 W |
Function | 5/2 |
Body Material | Die Cast Zinc |
Minimum Operating Temperature | -10 °C |
Maximum Flow Rate | 294.5 NL/min |
Solenoid Voltage | 24 V dc |
Maximum Operating Temperature | +50 °C |
Manufacturer Series | SY3000 |
Solenoid Fitted | Yes |
Mounting Style | Manifold |
Maximum Operating Pressure | 0.7 MPa |