SMC 5/4 Pneumatic Solenoid Valve – Solenoid VQ1000 Series 24V dc
- RS Stock No.:
- 8406908
- Mfr. Prt No.:
- VQ1A01N-51-Q
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8406908 |
Product description | SMC 5/4 Pneumatic Solenoid Valve - Solenoid VQ1000 Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | VQ1A01N-51-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC VQ Series
SMC VQ1000 Series
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.
Fluid: air/inert gas
Operating pressure range: 0.1 - 0.7MPa, (high pressure type 0.8MPa)
Effective area mm ² (Cv): 2 position metal seal 14.4 (0.8); 2 position rubber seal 16.2 (0.9),
3 position metal seal 12.6 (0.7); 3 position rubber seal 14.4 (0.8)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W, H 1.5W: metal seal 29 or less; rubber seal 34 or less
Specifications
Attribute | Value |
Brand | SMC |
Solenoid Power Consumption | 1 W |
Mounting Style | Base Mount |
Function | 5/4 |
Body Material | Die Cast Zinc |
Minimum Operating Temperature | -10 °C |
Solenoid Voltage | 24 V dc |
Maximum Operating Temperature | +50 °C |
Manufacturer Series | VQ1000 |
Solenoid Fitted | Yes |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Pressure | 0.2 MPa |
Actuation Type | Solenoid |