onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23

RS Stock No.:
5450652
Mfr. Prt No.:
BZX84C5V6LT1G
Brand:
ON Semiconductor
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
RS stock number 5450652
Product description onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number BZX84C5V6LT1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zener Diodes, ON Semiconductor

Zener Diodes 225mW, BZX84BxxxLT, BZX84CxxxLT Series, ON Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23


Specifications

Attribute Value
Brand ON Semiconductor
Nominal Zener Voltage 5.6 V
Diode Configuration Single
Mounting Type Surface Mount
Number of Elements per Chip 1
Maximum Power Dissipation 300 mW
Package Type SOT-23
Zener Type Voltage Regulator
Zener Voltage Tolerance 7 %
Pin Count 3
Test Current 5 mA
Maximum Zener Impedance 40 Ω
Maximum Reverse Leakage Current 1 µA
Dimensions 2.9 x 1.3 x 0.94 mm
Minimum Operating Temperature -65 °C
Typical Voltage Temperature Coefficient 0.25 mV/°C
Maximum Operating Temperature +150 °C
Checking stock...
IDR
2,097.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,097.80
*price per unit indicative
"onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda