Texas Instruments LM338T/NOPB, 1 Linear Voltage, Voltage Regulator 5A, 1.2 → 32 V 3-Pin, TO-220

RS Stock No.:
0460900
Mfr. Prt No.:
LM338T/NOPB
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0460900
Product description Texas Instruments LM338T/NOPB, 1 Linear Voltage, Voltage Regulator 5A, 1.2 → 32 V 3-Pin, TO-220
Manufacturer / Brand Texas Instruments
Manufacturer part number LM338T/NOPB
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
RS stock number 0460900
Product description Texas Instruments LM338T/NOPB, 1 Linear Voltage, Voltage Regulator 5A, 1.2 → 32 V 3-Pin, TO-220
Manufacturer / Brand Texas Instruments
Manufacturer part number LM338T/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

LM338 Linear Voltage Regulator, Texas Instruments

Adjustable linear voltage regulators from Texas Instruments capable of supplying more than 5A at an output voltage of 1.25 V to 32 V. The LM338 devices include short-circuit protection, current limiting and thermal overload protection and offer outstanding load and line regulation. The regulators are robust and easy-to-use with only two resistors required to set the output voltage. The LM338 is available in two package options: LM338K in a steel TO-3 case and LM338T in a TO-220 plastic package.


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 5 A
Regulator Type Linear Voltage
Output Voltage 1.2 → 32 V
Number of Outputs 1
Line Regulation 0.03 %/V
Load Regulation 0.5 %
Mounting Type Through Hole
Polarity Positive
Package Type TO-220
Pin Count 3
Reference Voltage 1.29 V
Output Type Adjustable
Power Rating 25 W
Dimensions 10.16 x 4.7 x 8.89 mm
Height 8.89 mm
Minimum Operating Temperature 0 °C
Minimum Input Voltage 4.2 V
Maximum Operating Temperature +125 °C
Length 10.16 mm
Maximum Input Voltage 40 V
Width 4.7 mm
Checking stock...
IDR
151,566.05
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1151,566.0530,313.21
*price per unit indicative
"Texas Instruments LM338T/NOPB, 1 Linear Voltage, Voltage Regulator 5A, 1.2 → 32 V 3-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda