RS PRO Tachometer Best Accuracy ±0.05 % – Contact LCD 19999rpm

RS Stock No.:
1238773
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
RS stock number 1238773
Product description RS PRO Tachometer Best Accuracy ±0.05 % - Contact LCD 19999rpm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 5-digit Single Memory Contact Tachometer

This professional contact tachometer (digital rotary measuring instrument) from RS PRO offers the latest contact measuring technologies in a robust and durable housing and allows for fast and accurate measurements rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it comfortable and an easy to use device at any location. The tachometer and all accessories are supplied in a highly durable plastic case to keep the device safe while not in use.

Features and Benefits:

• Measures rational speed, RPM, linear speed and distance
• Clear and easy to read LCD display with a memory function
• Direct RPM reading function
• Surface speed units - ft/min or m/min
• Supplied with a selection of accessories and durable carrying case
• Calibration Certificate (supplied with a calibrated versions only)
• 3 Years warranty

Typical applications:

This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:

• The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
• Travelling speed of belts and conveyors
• Length of long products such as wire, fibre, steel, wood, etc.
• The speed of travel and length of sheet products such a films and foils

FAQs:

Is this tachometer supplied with a battery?

No, the tachometer is not supplied with batteries. It requires 4 x AA batteries e.g. 7442199

How does contact tachometer work?

The contact tachometer's integral spinning wheel sensor has to be placed directly on the rotating shaft or disc then tachometer measures pulses and converts them into RPM, linear speed or distance units.

What do I get in a set? 

The Tachometer is supplied with:
• Hard Plastic Carry Case
• RPM Adapter (Cone)
• RPM Adapter (FUNNEL)
• Surface Speed Test Wheel
• Manual


Specifications

Attribute Value
Brand RS PRO
Minimum Speed 0.5 rpm
Minimum Operating Temperature 0 °C
Height 208 mm
Width 37 mm
Length 72 mm
Model Number p DT-2235B
Weight 280 g
Battery Type 1.5 V AA
Dimensions 72 x 37 x 208 mm
Best Accuracy ±0.05 %
Category Contact
Display Type LCD
Maximum Operating Temperature +50 °C
Maximum Speed 19999 rpm
Checking stock...
IDR
2,691,792.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,691,792.07
*price per unit indicative
"RS PRO Tachometer Best Accuracy ±0.05 % - Contact LCD 19999rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda