GearWrench Pliers Circlip Pliers, 5 in Overall Length

RS Stock No.:
9139407
Mfr. Prt No.:
82131
Brand:
GearWrench
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
RS stock number 9139407
Product description GearWrench Pliers Circlip Pliers, 5 in Overall Length
Manufacturer / Brand GearWrench
Manufacturer part number 82131

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Gear Wrench External Snap Ring Pliers

A range of 90° External Snap Ring Pliers from GearWrench. Designed for installing or removing external snap rings, these pliers offer unmatched speed, strength and access.
Made with automotive engineers in mind and featuring a solid joint construction, the range of pliers deliver durability for every task.
The tapered tips improve snap ring retention and the tapered jaws allow for further reach and access, ideal for working in tight spaces.

Features and Benefits


Fixed Tips for Everyday Professional Use
Forged Design for Strength and Durability
90° Jaws for Excellent Line of Sight to the Snap Ring
Professional Easy-Clean Dipped Grip
5 in, 7 in and 9 in Versions Available


Specifications

Attribute Value
Brand GearWrench
Plier Type Circlip Pliers
Tip Style Bent
Overall Length 5 in
Circlip Size Range 0.39 → 0.98 in
Checking stock...
IDR
553,819.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1553,819.20
*price per unit indicative
"GearWrench Pliers Circlip Pliers, 5 in Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda