RS PRO Countersink32 mm x15.3mm1 Piece

RS Stock No.:
0423838
Brand:
RS PRO
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
RS stock number 0423838
Product description RS PRO Countersink32 mm x15.3mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 32 mm
Head Diameter 15.3 mm
Drill Bit Type Countersink
Shank Diameter 7.15 mm
Number of Flutes 5
Shank Length 21.5 mm
Countersink Angle 90 °
Material HSS
Checking stock...
IDR
348,654.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1348,654.36
*price per unit indicative
"RS PRO Countersink32 mm x15.3mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products