RS PRO 5L Chrome Pedal Stainless Steel Waste Bin

RS Stock No.:
8988311
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
RS stock number 8988311
Product description RS PRO 5L Chrome Pedal Stainless Steel Waste Bin
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Stainless Steel Pedal Bin

RS PRO stainless steel pedal waste bins have a sleek and attractive design and are suitable for domestic and commercial use. These pedal bins are great for storing your waste until it becomes full and is ready to be emptied. It features an inner bucket which ensures no waste will leak out and cause spillages and an easy to use foot operated pedal.

Options available
898-8311 – capacity 5 litres bin
898-8315 – capacity 12 litres bin

Features and Benefits:

  • Fully enclosed design hides unsightly rubbish from view

  • Hands-free operation - pedal operated opening for ease of use and a more hygienic operation

  • With a removable inner bucket with a carry handle – rubbish can be removed quickly and easily

  • Hygienic and easy to clean

  • Can be used for a range of waste needs

Typical Applications

Waste bins are a day to day waste storage solution and are used in a number of environments such as at home, in a school, an office, public area, or anywhere that requires a hygienic way to contain rubbish, recycling and general waste.

FAQs

What types of bin are there?

• Food waste bin
• Recycling bin
• Wheelin bin
• Kitchen bin
• Garden waste bin
• General waste bin
• Pedal bin
• Compost bin


Specifications

Attribute Value
Brand RS PRO
Material Stainless Steel
Capacity 5 L
Lid Yes
Lid Type Pedal
Colour Chrome
Checking stock...
IDR
277,538.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,538.94
*price per unit indicative
"RS PRO 5L Chrome Pedal Stainless Steel Waste Bin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda