Bosch, 14 Teeth Per Inch 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 0409725
- Mfr. Prt No.:
- 2608656014
- Brand:
- Bosch

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0409725 |
Product description | Bosch, 14 Teeth Per Inch 150mm Cutting Length Reciprocating Saw Blade, Pack of 5 |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2608656014 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bosch Bi-Metal Sabre Saw Blades for GSA style Tools
A new range of reciprocating saw blades from Bosch that were designed for compact saws like their GSA line. They are Bi-Metal and designed with long life and great handling in mind, they are light weight and exceptionally easy to use.
For perfect handling and versatile applications in various metals.
Specifications
Attribute | Value |
Brand | Bosch |
Saw Blade Type | Reciprocating Saw Blade |
Application | Ferrous Metal |
Cutting Length | 150 mm |
Number of Teeth per Inch | 14 |
Number in Pack | 5 |