RS PRO HSS End Mill, 8 mm, 10 mm, 12 mm, 16 mm, 20 mm Cut Diameter

RS Stock No.:
1368073
Brand:
RS PRO

Technical Reference
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
RS stock number 1368073
Product description RS PRO HSS End Mill, 8 mm, 10 mm, 12 mm, 16 mm, 20 mm Cut Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Centre Cutting Yes
Overall Length 100 mm
Cutter Diameter 8 mm, 10 mm, 12 mm, 16 mm, 20 mm
Shank Type Screwed
Material HSS
Checking stock...
IDR
3,535,317.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,535,317.45
*price per unit indicative
"RS PRO HSS End Mill, 8 mm, 10 mm, 12 mm, 16 mm, 20 mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda