Hongfa Europe GMBH SPDT 5V dc Latching Relay, 10A PCB Mount

RS Stock No.:
1762823
Mfr. Prt No.:
HF3F-L/5-1ZL2T(610)
Brand:
Hongfa Europe GMBH

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1762823
Product description Hongfa Europe GMBH SPDT 5V dc Latching Relay, 10A PCB Mount
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HF3F-L/5-1ZL2T(610)
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
RS stock number 1762823
Product description Hongfa Europe GMBH SPDT 5V dc Latching Relay, 10A PCB Mount
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HF3F-L/5-1ZL2T(610)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Hongfa Europe GMBH
Coil Voltage 5 V dc
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 10 A
Maximum Switching Current AC 10 A
Maximum Switching Current DC 10 A
Maximum Switching Voltage AC 277 V
Maximum Switching Voltage DC 30 V
Series HF3F-L
Maximum Switching Power DC 300 W
Length 19 mm
Depth 15.2 mm
Height 15.5 mm
Dimensions 19 x 15.2 x 15.5 mm
Terminal Type PCB Pin
Minimum Operating Temperature -40 °C
Coil Power 800 mW
Maximum Operating Temperature +80 °C
Isolation Coil To Contact 2 kV ac
Life 1 x 10^7 cycles
Maximum Switching Power AC 2.77 kVA
Electrical Life 1 x 10^4 cycles, 2 x 10^4 cycles, 6 x 10^3 cycles
Coil Resistance 63 Ω
Operating Temperature Range -40 → +80 °C
Contact Material Silver Alloy
Standards Met CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757
Relay Switching Classification Subminiature High Power Latching Relay
Number of Poles 1
Checking stock...
IDR
97,862.37
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
197,862.3748,931.19
*price per unit indicative
"Hongfa Europe GMBH SPDT 5V dc Latching Relay, 10A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda