TE Connectivity for use with MTA-100 Series
- RS Stock No.:
- 1320535
- Mfr. Prt No.:
- 640550-5
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1320535 |
Product description | TE Connectivity for use with MTA-100 Series |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 640550-5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1320535 |
Product description | TE Connectivity for use with MTA-100 Series |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 640550-5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
APPROVALS : UL (E28476); CSA (LR7189)
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series | MTA-100 |
For Use With | MTA-100 Series |