Bosch 50 Piece Multi-Material Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit Set, 1.5mm to 22mm

RS Stock No.:
6138741
Mfr. Prt No.:
2607019327
Brand:
Bosch
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
RS stock number 6138741
Product description Bosch 50 Piece Multi-Material Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit Set, 1.5mm to 22mm
Manufacturer / Brand Bosch
Manufacturer part number 2607019327

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

X-Line

A choice of four combination drilling/screwdriving/tool sets with 30 - 100 pieces in attractively designed, stable and robust "X" styled carrying cases. All sets contain drill bits for wood, metal, plastic and an exhaustive selection of screwdriver bits. All sets (except the 30 piece) include a selection of commonly used tools.

X-Line design cases for easy drill and bit selection.
A built in viewing window allows visibility of the entire contents.
Case contains swivel-mounted and removable bit holders.
The contents are listed on the back of each case.


Specifications

Attribute Value
Brand Bosch
Drill Bit Type Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit
Number of Pieces 50
Drilling Application Multi-Material
Set Contents HSS Drill Bits; Masonry Drill Bits; Wood Bits; Flat Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Hex Driver Bits; Torx Driver Bits; Hex Sockets; Diameter Gauge; Stanley Knife; Magnetic Universal Bit Holder; Countersink; Socket Adapter
Minimum Size 1.5 mm
Maximum Size 22 mm
Material HSS
Checking stock...
IDR
761,291.62
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1761,291.62
*price per unit indicative
"Bosch 50 Piece Multi-Material Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit Set, 1.5mm to 22mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda