RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 6424991
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6424991 |
Product description | RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6424991 |
Product description | RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, ’D’ connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB’s use single symbol etch resist transfers. See PCB’s and Prototyping Systems section.
Unpolarised Standard Sockets
®Speedbloc is a registered trade mark of RS Components Ltd.
Connectable to standard Speedbloc headers and cable plugs
Cable strain relief supplied
0.8μm gold plated contacts
Use bench press, stock no. 254-850 adaptor kit, see stock no.'s: 426-3160 and 426-3198
Specifications
Attribute | Value |
Brand | RS PRO |
Current Rating | 1 A |
Housing Material | Glass Fibre Reinforced PBT |
Contact Material | Phosphor Bronze |
Gender | Female |
Termination Method | IDC |
Number of Contacts | 50 |
Number of Rows | 2 |
Minimum Operating Temperature | -40.0 °C |
Voltage Rating | 500.0 V dc |
Pitch | 2.54 mm |
Maximum Operating Temperature | 105.0 °C |
Contact Plating | Gold over Nickel |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |