NewLink HDMI Extender 50m, 1080

RS Stock No.:
1890021
Mfr. Prt No.:
HD-EXWL50
Brand:
NewLink

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1890021
Product description NewLink HDMI Extender 50m, 1080
Manufacturer / Brand NewLink
Manufacturer part number HD-EXWL50
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
RS stock number 1890021
Product description NewLink HDMI Extender 50m, 1080
Manufacturer / Brand NewLink
Manufacturer part number HD-EXWL50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand NewLink
Type Extender
Video Connection Type HDMI
Number of Video Ports 1
Maximum Resolution 1080
Extension Distance 50 m
Local Device Dimensions 95 x 120.5 x 20.1 mm
Local Device Weight 0.22 kg
Remote Device Dimensions 95 x 120.5 x 20.1 mm
Local Device Depth 120.5 mm
Local Device Height 20.1 mm
Local Device Width 95 mm
Remote Device Depth 120.5 mm
Remote Device Height 20.1 mm
Remote Device Width 95 mm
Checking stock...
IDR
5,758,985.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,758,985.45
*price per unit indicative
"NewLink HDMI Extender 50m, 1080" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda