HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.:
1602219
Mfr. Prt No.:
09670504704
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1602219
Product description HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09670504704
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
RS stock number 1602219
Product description HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09670504704

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'D' Sub-Miniature Connection System

Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts

Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Note

For shell housings see typically 740-7269 and range.

Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts


Specifications

Attribute Value
Brand HARTING
Number of Contacts 50
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.77 mm
D Connector Type Standard D-Sub
Termination Method Solder
D-Sub Shell Size D
Current Rating 7.0 A
Housing Material Metal
Length 67.31 mm
Width 15.75 mm
Depth 17.0 mm
Dimensions 67.31 x 15.75 x 17 mm
Contact Material Copper Alloy
Checking stock...
IDR
341,521.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1341,521.84
*price per unit indicative
"HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda