RS PRO 52 Piece , 1/4 in Socket Set

RS Stock No.:
8335935
Brand:
RS PRO
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
RS stock number 8335935
Product description RS PRO 52 Piece , 1/4 in Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS 52 Piece 1/4in Socket & Hex Key Set Tool Module

RS Pro professional Steel 1/4 inch square drive socket and hex key set supplied in a compact, foam tool module for easy storage. This set contains 52 pieces and has 1/4 inch sockets ranging in sizes from 4 mm to 13 mm and Bits including Slotted, Phillips, Torx, Hex and Pozidriv as well as an 8 piece hex key set.

The set can be used for most tasks especially building or repairing various objects including automobile repairs. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. This socket set with the most popular socket sizes are high performance steel sockets with chrome finish that will give the user years of service.

Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea on what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move.

This socket set is supplied in an EVA foam tray, designed to fit in tool cabinet drawers such as those in the RS PRo wheeled and non-wheeled tool cabinet range.

Features and Benefits

• High quality square 6-point drive metric socket set and hex keys
• Steel construction for excellent strength and durability
• Bright red foam visible - helps identify missing parts quickly
• Soft comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement
• Long arm L shaped key set supplied in a plastic caddy with size markings for easy pocket storage and quick identification
• Foam tool modules are designed for regular easy removal from drawers

Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

12 piece 1/4in sockets - 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
11 piece 1/4in deep sockets - 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
7 piece 1/4in Torx sockets bits - T10, T15, T20, T25, T27, T30, T40
5 piece 1/4in hex socket bits - 3, 4, 5, 6, 8mm
8 piece hex key set - 1.5, 2.5, 3, 4, 5, 6, 8, 10mm
1 x Slotted socket bit - 5.5mm
1 x Phillips socket bit - Ph2
1 x Pozidriv socket bit - PZ2
1 x 1/4in quick release reversible ratchet
1 x 1/4in drive spinner handle
1 x 1/4in drive universal joint
1x 1/4in sliding T-Bar
2 x 1/4in extension bar 50mm & 150mm

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Compatible Tool Storage Units

753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest

Other Tool Modules are Available

833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricians Tool Kit

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/4 in
Set Type Non-Impact Socket Set
Number of Pieces 52
Drive Type Square
Finish Chrome
Set Contents Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint
Material Steel
Checking stock...
IDR
2,400,407.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,400,407.65
*price per unit indicative
"RS PRO 52 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products