Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount

RS Stock No.:
4601922
Mfr. Prt No.:
535B1103JC
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4601922
Product description Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
Manufacturer / Brand Vishay
Manufacturer part number 535B1103JC
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
RS stock number 4601922
Product description Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
Manufacturer / Brand Vishay
Manufacturer part number 535B1103JC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Precision - Multi-Turn and Servo

Vishay 535 Series Wirewound Potentiometers - 5 Turns

SUPPLIED_WITH : Metal lockwasher and nut.

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions

LI166442-10LF166442-10

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 10 kΩ
Mounting Type Panel Mount
Temperature Coefficient ±20 ppm/°C
Potentiometer Type Linear
Tolerance ±5 %
Depth 22.23 mm
Height 26.99 mm
Termination Style Solder Lug
Power Rating 1.5 W
Dimensions 39.67 x 22.23 x 26.99 mm
Series 535
Number of Turns 5
Length 39.67 mm
Minimum Operating Temperature -55 °C
Shaft Diameter 6.35 mm
Maximum Operating Temperature +125 °C
Checking stock...
IDR
506,408.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1506,408.92
*price per unit indicative
"Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda