RS PRO Plastic Equipment case, 600 x 400 x 315mm

RS Stock No.:
8776783
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
RS stock number 8776783
Product description RS PRO Plastic Equipment case, 600 x 400 x 315mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Euro Storage Containers

High quality Euro storage containers with attached lids, that offer easy to stack and nest solutions for storage or distribution. These useful space saving containers, offer protective and secure storage when used with cable ties or similar, to transport goods.


Key features
Space saving containers that stack and nest
Protective storage in transporting goods
Manufactured by high-density food grade polypropylene.


Specifications

Attribute Value
Brand RS PRO
External Width 400 mm
Internal Height 547 mm
Internal Dimensions 547 x 365 x 287 mm
Internal Depth 287 mm
External Height 600 mm
External Dimensions 600 x 400 x 315 mm
Wheels No
External Depth 315 mm
Dividers No
Watertight or Waterproof No
Material PP
Material Type Plastic
Internal Width 365 mm
Lockable Yes
Checking stock...
IDR
1,281,021.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,281,021.57
*price per unit indicative
"RS PRO Plastic Equipment case, 600 x 400 x 315mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda