RS PRO 48 Drawer ESD Cabinet, 550 x 310 x 180mm
- RS Stock No.:
- 9096980
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
RS stock number | 9096980 |
Product description | RS PRO 48 Drawer ESD Cabinet, 550 x 310 x 180mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO ESD Cabinets with Anti static Drawers and Shelves
Introducing anti static ESD (electrostatic discharge) safe cabinets from RS PRO, a range of robust and stylish cabinets perfect for ESD protected storage of small static sensitive parts and components. The cabinets are available in two heights and can be wall mounted, freestanding or mounted on to turntables, stands and trolleys. The cabinets include anti static drawers and shelves, allowing you to keep static sensitive parts organised with ease. The drawers are manufactured from semi conductive high impact polystyrene (HIPS), ensuring excellent anti static protection whilst remaining durable even after extensive use.
SUPPLIED_WITH :
- Drawers
- Self-adhesive labels
Features and benefits
- Robust cabinet, shelves and drawers
- Anti static design ensuring protection of sensitive equipment
- Cabinet: Semi-conductive polypropylene (PP)
- Shelves: Galvanised steel
- Drawers: Manufactured from semi conductive high impact polystyrene (HIPS)
- Temperature tolerance (-40 to + 65°C)
- Option to mount the cabinets to a wall, turntable, stand, trolley or be freestanding
- Available in two heights: 290 and 550 mm
Application
ESD safe cabinets and drawers are designed to store and protect static sensitive electrical parts and components, ensuring they are not damaged from ESD (electrostatic discharge). ESD cabinets and drawers are often manufactured from polypropylene material due to the semi-conductive, high-impact and durable properties. ESD storage units are ideal for use in applications including:
- Engineering
- Automotive
- IT
- Medical
FAQs
What sizes are available in this range?
9096978 – 24 drawer ESD cabinet 290 x 310 x 180 mm
9096987 – 12 drawer ESD cabinet 290 x 310 x 180 mm
9096980 – 48 drawer ESD cabinet 550 x 310 x 180 mm
9096984 – 24 drawer ESD cabinet 550 x 310 x 180 mm
Specifications
Attribute | Value |
Type | Cabinet |
Brand | RS PRO |
Drawer Length | 170 mm |
Drawer Width | 69 mm |
Drawer Height | 40 mm |
Drawers per Cabinet | 48 |
Cabinet Depth | 180 mm |
Drawer Depth | 170 mm |
Complies with EN 61340-5-1 | Yes |
Compartments per Insert | 1 |
Cabinet Height | 550 mm |
Cabinet Width | 310 mm |