Mapa Ultrane Black Nitrile Coated Cotton Work Gloves, Size 7, Small, 2 Gloves

RS Stock No.:
1796065
Mfr. Prt No.:
553 7
Brand:
Mapa

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1796065
Product description Mapa Ultrane Black Nitrile Coated Cotton Work Gloves, Size 7, Small, 2 Gloves
Manufacturer / Brand Mapa
Manufacturer part number 553 7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Mapa
Glove Size 7, Small
Primary Glove Application General Purpose
Glove Material Nitrile Coated Cotton
Main Colour of Glove Black
Number of Gloves 2
EN388 Blade 1
EN388 Abrasion 4
EN388 Tear 2
EN388 Puncture 1
Range Ultrane
Checking stock...
IDR
41,851.11
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
141,851.11
*price per unit indicative
"Mapa Ultrane Black Nitrile Coated Cotton Work Gloves, Size 7, Small, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda