TE Connectivity Red Harsh Environment Wire, 55A0111 Series, 24, 19/36, 100m
- RS Stock No.:
- 8697330
- Mfr. Prt No.:
- 55A0111-24-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8697330 |
Product description | TE Connectivity Red Harsh Environment Wire, 55A0111 Series, 24, 19/36, 100m |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 55A0111-24-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8697330 |
Product description | TE Connectivity Red Harsh Environment Wire, 55A0111 Series, 24, 19/36, 100m |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 55A0111-24-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
Applications:
• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems
Specifications
Attribute | Value |
Brand | TE Connectivity |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Minimum Operating Temperature | -65 °C |
Length | 100 m |
Standards Met | ELV Compliant, MIL - STD - 202, RoHS Compliant |
Cable Shape | Multicore |
Type | Type 55 |
Series | 55A0111 |
Core Strands | 19/36 |
Operating Temperature Range | -65 → +150 °C |
Conductor Material | Tinned Copper |
Voltage Rating | 600 V ac |
Size of Strands | 36 AWG |
Shield Type | None |
Maximum Operating Temperature | +150 °C |
Sheath Colour | Red |
Resistant To | Chemicals, Electric Arc Tracking, Flame, Fluids |
Number of Strands | 19 |
Outer Diameter | 0.94 mm |
American Wire Gauge | 24 |
Insulation Material | ETFE |
Insulation Wall Thickness | 0.13 mm |