Mapa Krytech White Polyurethane Work Gloves, Size 8, Medium, 2 Gloves
- RS Stock No.:
- 1768934
- Mfr. Prt No.:
- 579 8
- Brand:
- Mapa

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1768934 |
Product description | Mapa Krytech White Polyurethane Work Gloves, Size 8, Medium, 2 Gloves |
Manufacturer / Brand | Mapa |
Manufacturer part number | 579 8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Mapa |
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Polyurethane |
Main Colour of Glove | White |
Number of Gloves | 2 |
EN388 Blade | 3 |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
Range | Krytech |