RS PRO 5m Long Clear Hose Pipe, 19mm Inner Diam.
- RS Stock No.:
- 1369498
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
RS stock number | 1369498 |
Product description | RS PRO 5m Long Clear Hose Pipe, 19mm Inner Diam. |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Reinforced Delivery Hose
This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.
Features and Benefits
• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications
Specifications
• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant
Applications
This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:
• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Inner Diameter | 19 mm |
Length | 5 m |
Bend Radius | 38 (Minimum) mm |
Colour | Clear |
Reinforced | Yes |
Outer Diameter | 26 mm |
Material | PVC |