RS PRO ST to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m

RS Stock No.:
5357474
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5357474
Product description RS PRO ST to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Standard Fibre Patch Cords - SC to ST

CAUTION : Do not exceed the minimum bend radius.

Polished ceramic ferrule SC and ST connectors
Maximum insertion loss 0.5dB
Duplex (dual) leads with colour coded strain reliefs to indicate signal path
Low smoke, zero halogen insulation


Specifications

Attribute Value
Brand RS PRO
Terminated/Unterminated Terminated
Propagation Mode Multi Mode
Fibre Type OM1
Connector B SC
Sheath Colour Orange
Connector A ST
Length 5 m
Cable Construction Duplex
Core Diameter 62.5/125 µm
Checking stock...
IDR
284,251.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,251.90
*price per unit indicative
"RS PRO ST to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda